Reference Only
15340264-B
Automotive Connectors SICMA/DCS1 2.8,CAV. PLUG WHITE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | White | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
30.000 expected 16-Jul-26
Select a Package Option
Contact a Sales Representative
Each
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0331 € | 331,00 € |
Need more?
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.