60170361 Aptiv (formerly Delphi)

15340597

Automotive Connectors 9.5MM DCS1 M TERM WP SN

Manufacturer:

Mfr Part:
60170361

TTI Part:
15340597

EDA / CAD Models

Alternate Part Number

60170361

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2.600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.600 / Multiples: 2.600)
Quantity Unit PriceExt. Price
0,265 €689,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes