Reference Only

15344936

End of Life
Automotive Connectors ASM CONN 2 F DUCON 9.5 GRN

Manufacturer:

Mfr Part:
15344936

TTI Part:
15344936

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGreen
Sealed / UnsealedUnsealed
SeriesDucon 9.5
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating70 A
FamilyDUCON
MaterialPolyester
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDucon

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes