Reference Only
15366676
Automotive Connectors LOCK SECONDARY TPA GT CRM
Datasheet
15366676 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 20 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Natural | |
| Series | GT | |
| Packaging | Each | |
| Features | Terminal Position Assurance | |
| Housing Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |