Reference Only
15401440-L
Automotive Connectors FEM UNSLD TIN TERM CBL RNG .50-.80MM
Alternate Part Number
15401440Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro-Pack 64 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 1.9 mm to 1.64 mm | |
| Contact Material | Tin Brass | |
| Contact Type | Terminal | |
| Current Rating | 7 A | |
| Family | Micro | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack | |
| Wire Gauge Range | 18 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Associated Parts
Crimpers / Crimping Tools TOOL HAND TOOL CRIMP
My Notes
Sign into see notes.