Reference Only
15491363
Automotive Connectors MOUN WIRE TIE CLIP HD GRA MD PUSH NUT
Datasheet
15491363 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Tie Clip | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Screw | |
| Color | Gray | |
| Packaging | Each | |
| Family | Wire Tie | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.760 available now at ttiasia.com
Sign in to add notes