Reference Only

15495811-B

Automotive Connectors BRKT CLIP TYP 306

Manufacturer:

Mfr Part:
15495811-B

TTI Part:
15495811-B

EDA / CAD Models

Alternate Part Number

15495811

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeMounting Clip
Mounting StyleSnap-On
PackagingEach
FamilyBracket Clip
Housing MaterialCarbon Steel
MaterialCarbon Steel
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes