Reference Only

15544892-B

Automotive Connectors CONN 47 F HES 1.0 1.6

Manufacturer:

Mfr Part:
15544892-B

TTI Part:
15544892-B

EDA / CAD Models

Alternate Part Number

15544892

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions47 Position
GenderReceptacle (Female)
SeriesHES 1.0
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHES

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.