Reference Only
15549848
Automotive Connectors ASM TERM F DSQ 1.5 AG SEALED LOCKING LANCE
Datasheet
15549848 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 17 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | RCS 800 | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RCS | |
| Wire Gauge Range | 17 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
125.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25.000 / Multiples: 25.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,132 € | 3.300,00 € |
Need more?
Sign in to add notes