Reference Only

33155922

End of Life
Automotive Connectors ASM CONN 64 F 6.3 YESC 9.5 TIMER OCS 1.5 2.8

Manufacturer:

Mfr Part:
33155922

TTI Part:
33155922

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions64 Position
GenderReceptacle (Female)
SeriesOCS 1.5
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameOCS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.