33199515P Aptiv (formerly Delphi)

33199515

Automotive Connectors ASM CONN 7 F QKK 2.8 4.8 SLD

Manufacturer:

Mfr Part:
33199515P

TTI Part:
33199515

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions7 Position
GenderReceptacle (Female)
ColorBlack
PackagingEach
Dimensions46.9 mm L x 44.1 mm W x 50.6 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.