Reference Only

33269218

Automotive Connectors ASM LOCK RETAINER SEAL BLK

Manufacturer:

Mfr Part:
33269218

TTI Part:
33269218

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
GenderPlug (Male)
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min5 AWG
Wire Gauge Max3 AWG
SeriesRCS890
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS
Wire Gauge Range3 AWG to 5 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.