Reference Only

33272561

Automotive Connectors LOCK CONN LK BLK

Manufacturer:

Mfr Part:
33272561

TTI Part:
33272561

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Clamp
Number of Positions3 Position
Mounting StyleCable Mount / Free Hanging
SeriesRCS890
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.