Reference Only

33285119

Automotive Connectors ASM CONN 2 F CTCS 6.3 BLK SLD

Manufacturer:

Mfr Part:
33285119

TTI Part:
33285119

EDA / CAD Models

Alternate Part Number

1-1564542-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlack
Sealed / UnsealedSealed
SeriesXP
PackagingEach
Contact GenderWithout Socket Contacts
FamilyCTCS
Height26.1 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length31.25 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width31.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
0,98 €490,00 €
Need more?

Associated Parts

13976117 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 630 SN SEALED

My Notes

Sign into see notes.