Reference Only

33308731

Automotive Connectors ASM CONN 4 M CTCS 2.8 MULTI SLD

Manufacturer:

Mfr Part:
33308731

TTI Part:
33308731

EDA / CAD Models

Alternate Part Number

1-1703808-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesXP
PackagingEach
Contact GenderWithout Pin Contacts
Dimensions37.5 mm L x 35.8 mm W x 48.3 mm H
FamilyCTCS
Height48.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length37.5 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width35.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

10756353 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M DCS-2 2.8 SN SEALED LOCKING LANCE
Sign in to add notes