Reference Only

33308978

Automotive Connectors ASM CONN 4 M CTCS 2.8 MULTI SLD

Manufacturer:

Mfr Part:
33308978

TTI Part:
33308978

EDA / CAD Models

Alternate Part Number

1-1703818-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesXP
PackagingEach
Contact GenderWithout Pin Contacts
Dimensions27.4 mm L x 27 mm W x 48.3 mm H
FamilyCTCS
Height48.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length27.4 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width27 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
0,95 €570,00 €
Need more?

Associated Parts

10756353 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M DCS-2 2.8 SN SEALED LOCKING LANCE
Sign in to add notes