
33340552
Automotive Connectors TERM FERRULE NI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Gender | Male / Female | |
| Contact Plating | Nickel | |
| Sealed / Unsealed | Unsealed | |
| Series | AK Passthrough | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |