Reference Only

33351456

End of Life
Automotive Connectors ASM MOUN HOUSING ORN

Manufacturer:

Mfr Part:
33351456

TTI Part:
33351456

EDA / CAD Models

Alternate Part Number

35166505

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
SeriesAK Class 4
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.