Reference Only
33376821
Automotive Connectors LOCK RETAINER SEAL 1 BLK
Datasheet
33376821 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.200 / Multiples: 4.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,135 € | 567,00 € | |
| 0,132 € | 1.108,80 € | |
| 0,131 € | 1.650,60 € |
Need more?
Sign in to add notes