33500308 Aptiv

33500308

Automotive Connectors 5 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
33500308

TTI Part:
33500308

EDA / CAD Models

Alternate Part Number

211PC052S6081

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlue
SeriesMini Sealed Connector
PackagingEach
Dimensions37.1 mm x 27.7 mm x 20.55 mm
FamilySICMA
Height20.55 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length37.1 mm
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width27.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes