Reference Only

33502133

Automotive Connectors ASM CONN 4 M SICMA-3 1.5 BLK SLD

Manufacturer:

Mfr Part:
33502133

TTI Part:
33502133

EDA / CAD Models

Alternate Part Number

F133700

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesSICMA Sensomate High Performance
PackagingEach
Dimensions58.05 mm x 24.5 mm x 19.55 mm
FamilySICMA
Height19.55 mm
Length58.05 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeSensomate High Performance Connector
Width24.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes