Reference Only

33503152

Automotive Connectors ASM CONN 32 M 0.64 HEADER 1.5 HEADER HEADER

Manufacturer:

Mfr Part:
33503152

TTI Part:
33503152

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions32 Position
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
ColorBlue
Series32 Way
PackagingEach
Contact GenderPin (Male)
FamilyCMC
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCMC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.