33503569 Aptiv (formerly Delphi)

33503569

Automotive Connectors CONN 6 F MQS 0.64 WHT

Manufacturer:

Mfr Part:
33503569

TTI Part:
33503569

EDA / CAD Models

Alternate Part Number

F680410

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions6 Position
GenderReceptacle (Female)
ColorWhite
PackagingEach
Dimensions20.5 mm L x 38.85 mm W x 5.8 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

8.800
On Order
8.800 expected 09-Jul-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.