33503570 Aptiv (formerly Delphi)

33503570

Automotive Connectors CONN 20 F MQS 0.64 QKK 2.8

Manufacturer:

Mfr Part:
33503570

TTI Part:
33503570

EDA / CAD Models

Alternate Part Number

F580410

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions20 Position
GenderReceptacle (Female)
ColorBlue
PackagingEach
Dimensions23 mm L x 39.2 mm W x 16 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2.200In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.