Reference Only

33504089

Automotive Connectors ASM TERM F DCK 1.5 SN

Manufacturer:

Mfr Part:
33504089

TTI Part:
33504089

EDA / CAD Models

Alternate Part Number

F943410

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesDCK 1.5
PackagingReel
Contact GenderSocket (Female)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 42.000 / Multiples: 42.000)
Quantity Unit PriceExt. Price
0,033 €1.386,00 €
Need more?

My Notes

Sign into see notes.