Reference Only
33515098
Terminals ASM TERM F HPCS 2.8 SN SEALED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Series | HDK (HPCS) 2.8 Series | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | F225410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16.000 / Multiples: 16.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,094 € | 1.504,00 € |
Need more?
My Notes
Sign into see notes.