Reference Only

35061103

Automotive Connectors ASM CONN 2 F H/VOLTAGE 2.8 SLD MODULAR

Manufacturer:

Mfr Part:
35061103

TTI Part:
35061103

EDA / CAD Models

Alternate Part Number

35061103-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
GenderReceptacle (Female)
Sealed / UnsealedSealed
SeriesHV AK CLASS 1 SMU
PackagingEach
Current Rating32 A
FamilySHIELDPACK
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameShield-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.