Reference Only
35072868
Cable Mounting & Accessories SEAL CBL/CONN WN RED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | No Crimp / Disk Seal | |
| Material | Rubber, Silicon | |
| Color | Red | |
| Length | 10 mm | |
| Diameter | 25.2 mm | |
| Packaging | Each | |
| Product | No Crimp / Disk Seal | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |