Reference Only
35082415
Automotive Connectors LOCK STRAIN RLF FERRULE OUTER SLV
Datasheet
35082415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | RCS890 | |
| Packaging | Each | |
| Application | RCS 800/890 Series Connector | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,00 € | 10.000,00 € |
Need more?
Sign in to add notes