Reference Only
35084575
Automotive Connectors ASM CONN 2 F RCS 890 ORN
Datasheet
35084575 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Color | Orange | |
| Series | HV RCS890 SI DM | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Family | SHIELDPACK | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,75 € | 317,25 € |
Need more?
Sign in to add notes