Reference Only
35084586
Automotive Connectors ASM LOCK RETAINER SEAL 1 BRN
Datasheet
35084586 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Brown | |
| Sealed / Unsealed | Sealed | |
| Series | RCS890 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 584,00 € |
Need more?
Sign in to add notes