Reference Only
35092239
Automotive Connectors ASM CONN 2 F RCS 890 BRN
Datasheet
35092239 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 5 AWG | |
| Wire Gauge Max | 2 AWG | |
| Color | Brown | |
| Series | RCS890 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RCS | |
| Wire Gauge Range | 2 AWG to 5 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,66 € | 530,82 € | |
| 19,47 € | 1.051,38 € | |
| 18,83 € | 2.033,64 € |
Need more?
Sign in to add notes