Reference Only
35098453
Automotive Connectors ASM CONN 2 F HVIL SHUNT RCS 800 SLD
Datasheet
35098453 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 2 AWG | |
| Color | Orange | |
| Sealed / Unsealed | Unsealed | |
| Series | RCS800 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Height | 56.7 mm | |
| IP Rating | IP67 | |
| Length | 82.55 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RCS | |
| Width | 76.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |