Reference Only

35141693

Automotive Connectors ASM SUBH PWR SUPPLY BLK W70.00 H126.00 L6500.00 B1

Manufacturer:

Mfr Part:
35141693

TTI Part:
35141693

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
SeriesCharge Mode 3
PackagingEach
Current Rating32 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeMode 3 Station to Vehicle
Voltage Rating400 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.