Reference Only

35172743

End of Life
Automotive Connectors TERM FERRULE UNKN

Manufacturer:

Mfr Part:
35172743

TTI Part:
35172743

EDA / CAD Models

Alternate Part Number

33340552

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFerrule
Mounting StyleCable Mount / Free Hanging
PackagingEach
Application35 sqmm Cable
FamilyStrain Relief
MaterialCopper Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeShielding Outer Ferrule

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes