Reference Only

35172747

End of Life
Automotive Connectors ASM TERM SHIELD UNKN

Manufacturer:

Mfr Part:
35172747X

TTI Part:
35172747

EDA / CAD Models

Alternate Part Number

35802987

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFerrule
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedUnsealed
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeShield Terminal
Part # Aliases33346986

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes