
35194900-L
Automotive Connectors DCS-2 2.8MM MALE AG>2.5-4.0MM2
Alternate Part Number
35194900Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 9.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,12 € | 1.080,00 € |
Need more?
Bulk
(Minimum: 9.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,25 € | 2.250,00 € |
Sign in to add notes