Reference Only

35199856

Automotive Connectors ASM LOCK RETAINER CONN GRA

Manufacturer:

Mfr Part:
35199856

TTI Part:
35199856

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min2 AWG
Wire Gauge Max1 AWG
SeriesRCS890
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameRCS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.000In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.