Reference Only
35636482
End of Life
Specialized Cables ASM SUBH PWR SUPPLY W70.00 H136.00 D13.00 L8000.00 B1
Datasheet
35636482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Current Rating | 20 A | |
| Series | CHARGE COUPLER T2 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544300089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |