Reference Only
35741690
End of Life
EV Charging Cables ASM SUBH PRE-JUMPER
Datasheet
35741690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 5 m | |
| Current Rating | 32 A | |
| Voltage Rating | 240 V to 400 V | |
| Number of Phases | 1 Phase | |
| IP Rating | IP24, IP44, IP67 | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544300089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6);Bumetrizole (3896-11-5);Lead (7439-92-1) |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 168,89 € | 675,56 € | |
| 161,70 € | 1.940,40 € | |
| 155,10 € | 4.342,80 € | |
| 153,57 € | 7.985,64 € | |
| 152,05 € | 15.205,00 € | |
| 150,54 € | 37.936,08 € | |
| 146,15 € | 73.075,00 € | |
| 143,40 € | 143.400,00 € |
Need more?
Sign in to add notes