Reference Only
35741702
End of Life
EV Charging Cables ASM SUBH PRE-JUMPER
Datasheet
35741702 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 7 m | |
| Current Rating | 20 A | |
| Voltage Rating | 240 V to 400 V | |
| Number of Phases | 3 Phase | |
| IP Rating | IP24, IP44, IP67 | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544300089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6);Bumetrizole (3896-11-5) |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 160,00 € | 640,00 € | |
| 153,19 € | 1.838,28 € | |
| 146,94 € | 4.114,32 € | |
| 145,48 € | 7.564,96 € | |
| 144,04 € | 14.404,00 € | |
| 142,62 € | 35.940,24 € | |
| 138,46 € | 69.230,00 € | |
| 135,85 € | 135.850,00 € |
Need more?
Sign in to add notes