Reference Only
35741724
End of Life
EV Charging Cables ASM SUBH PRE-JUMPER
Datasheet
35741724 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 7 m | |
| Current Rating | 20 A | |
| Voltage Rating | 240 V to 400 V | |
| Number of Phases | 1 Phase | |
| IP Rating | IP24, IP44, IP67 | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544300089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bumetrizole (3896-11-5);Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,56 € | 542,24 € | |
| 129,79 € | 1.557,48 € | |
| 124,49 € | 3.485,72 € | |
| 123,26 € | 6.409,52 € | |
| 122,04 € | 12.204,00 € | |
| 120,83 € | 30.449,16 € | |
| 117,31 € | 58.655,00 € | |
| 115,09 € | 115.090,00 € |
Need more?
Sign in to add notes