Reference Only
0460-204-04141
Automotive Connectors PIN, SOLID, SIZE 4, 6AWG, NI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Max | 6 AWG | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 0460-204-0490 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,81 € | 1.524,00 € | |
| 3,76 € | 3.008,00 € | |
| 3,69 € | 4.428,00 € | |
| 3,65 € | 10.220,00 € | |
| 3,60 € | 18.720,00 € | |
| 3,55 € | 35.500,00 € |
Need more?
Sign in to add notes