Reference Only
0641-1-2031L
Circular MIL Spec Contacts CRIMP PIN CONTACT 0641-1-2031L
Datasheet
0641-1-2031L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Size | 20 | |
| Contact Type | Pin & Socket | |
| MIL Type | MIL-DTL-39029 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Series | M39029 | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Wire Gauge | 24 AWG - 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4.300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,506 € | 5,06 € | |
| 0,422 € | 1.055,00 € | |
| 0,342 € | 1.710,00 € | |
| 0,338 € | 3.380,00 € | |
| 0,333 € | 8.325,00 € | |
| 0,329 € | 16.450,00 € | |
| 0,325 € | 32.500,00 € |
Need more?
My Notes
Sign into see notes.