Reference Only
100504L
Circular MIL Spec Contacts MACHINED CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Type | Machined | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,11 € | 8.440,00 € | |
| 2,08 € | 24.960,00 € | |
| 2,05 € | 57.400,00 € | |
| 2,02 € | 105.040,00 € | |
| 1,99 € | 199.000,00 € | |
| 1,96 € | 493.920,00 € | |
| 1,93 € | 965.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes