Reference Only

2428-010-2405

Automotive Connectors STRAIGHT BACKSHELL SZ 24

Manufacturer:

Mfr Part:
2428-010-2405

TTI Part:
2428-010-2405

EDA / CAD Models

Alternate Part Number

AHDPBS-010-2405

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesHDP20
PackagingBulk
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
Part # AliasesZPF000000000146919

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8.250In Stock

8.750 expected 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
1,51 €188,75 €
1,45 €362,50 €
1,43 €715,00 €
1,40 €1.050,00 €
Need more?

My Notes

Sign into see notes.