Reference Only
38943-16L
Circular MIL Spec Contacts CRIMP SOCKET CONTACT 38943-16L
Datasheet
38943-16L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-39029 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 16 | |
| Wire Gauge | 20 AWG - 16 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Pin & Socket | |
| Series | M39029 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
177In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,06 € | 5,30 € | |
| 1,02 € | 10,20 € | |
| 0,95 € | 23,75 € | |
| 0,93 € | 46,50 € | |
| 0,62 € | 52,08 € |
Need more?
My Notes
Sign into see notes.