Reference Only
CTS-S20-20
Circular MIL Spec Contacts CRIMP SOCKET CONTACT CTS-S20-20
Datasheet
CTS-S20-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-39029 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 20 | |
| Wire Gauge | 24 AWG - 20 AWG | |
| Termination Style | Crimp | |
| Contact Type | Pin & Socket | |
| Series | M39029 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,624 € | 62,40 € | |
| 0,617 € | 1.542,50 € | |
| 0,61 € | 3.050,00 € | |
| 0,603 € | 9.045,00 € | |
| 0,596 € | 17.880,00 € | |
| 0,528 € | 31.680,00 € | |
| 0,508 € | 53.340,00 € |
Need more?
My Notes
Sign into see notes.