Reference Only
DRC23-40PB-N012
Automotive Connectors 40P RECP ASM
Datasheet
DRC23-40PB-N012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 40 Position | |
| Pitch | 4.42 mm (0.174 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRC | |
| Packaging | Tray | |
| Application | Wire to Board | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94V-0 | |
| Height | 38.1 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP68 | |
| Length | 45.34 mm | |
| Material | Plastic | |
| Mating Part Number | DRC26-40SB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Width | 96.52 mm | |
| Wire Gauge Range | 16 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,96 € | 443,52 € | |
| 35,71 € | 857,04 € | |
| 35,29 € | 1.270,44 € |
Need more?
My Notes
Sign into see notes.