Reference Only
DT04-4P-EP13
Automotive Connectors 4P DT RECP BUSSED BLK, Ni PLTED PINS
Datasheet
DT04-4P-EP13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 4.45 mm (0.175 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Dimensions | 20.83 mm x 19.71 mm x 47.45 mm | |
| Height | 19.71 mm | |
| Housing Gender | Receptacle (Female) | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP68, PI6K9K | |
| Insulation | Insulated | |
| Length | 47.45 mm | |
| Material | Plastic | |
| Mating Gender | Plug | |
| Mating Part Number | DT06-4S | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.12 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Type | 4-Way | |
| Voltage Rating | 250 V | |
| Width | 20.83 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 5-1899776-9 ZPF000000000130292 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.400 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,70 € | 7.980,00 € | |
| 5,64 € | 23.688,00 € |
Need more?
Available Regional Inventory
12.303 available now at tti.com
Associated Parts

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY
My Notes
Sign into see notes.